Solar Miniature Panel 6.0 Volt 50mA with 6 Inch Red-Black Wire Leads

You may also like:
XL-95X50mm XL-95X50mm
GS Magic Inc/GS Magicstor
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
FAD-1 FAD-1
Jameco Valuepro
FAD-1-W/PINS FAD-1-W/PINS
Jameco Valuepro
RU6715 RU6715
RU Solar

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 215327
  • Manufacturer: Solar Made
  • Manufacturer no.: 4-6.0-50
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

6V 50mA Mini-Panel Solar Cell

Ready to Use! No Soldering!

This encapsulated mini-panel utilizes solar cells similar to those that power our satellitesin space, yet they are safe and simple to use. This mini-panel allows for handling without the normal breakage and cell damage associated with fragile solar cells.

Features

  • 6.0 VDC @ 50mA
  • 6" red / black lead wires attached
  • Module may be connected to create different outputs
  • Connection: Lead
  • Size: 3.8 x 2.5 inches


Report a problem
Suggest a product
Specification Value
Output Voltage6 V
Output Current50 mA


Report a problem
Suggest a product