Connector IDC Connector Female 12 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
39-01-2245 39-01-2245

$0.95 ea

5,425 ship on May. 14


  • Jameco Part no.: 944845
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 4-643813-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
55+ $0.95
275+ $0.80
1375+ $0.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Connector IDC Connector Female 12 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

MTA-100 (.100") IDC Connectors Close-End Style
With Polarizing Tabs & Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.
  • Insula

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product