Latching Pushbutton Switch SPST ON-OFF 2A 14VDC 5" Wires Black

You may also like:
40-1666-01 40-1666-01
Judco Manufacturing
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro
New Product

$2.49 ea

805 In Stock
More Available – 23 weeks


  • Jameco Part no.: 2333159
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 40-1666-01-JVP
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
250+ $1.75

Request a Large Quantity Quote

Latching Pushbutton Switch SPST ON-OFF 2A 14VDC 5" Wires

Features:

  • Contact form: SPST ON-OFF
  • Alternate action (Push ON / Push OFF)
  • Contact rating: 2A @ 14VDC
  • Dimensions: 0.65"L x 0.52"W x 0.40"D
  • Mounting hole diameter: 0.375"
  • 5" pigtail lead wires
  • Number of wires: 2
  • Button Color: Black
  • Body Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Contact Rating2 A @ 14 VDC
    Body ColorBlack
    Color - Actuator/CapBlack
    Termination StyleWire Leads, 5 in.
    Pins2
    Length0.65 in.
    Actuator TypePlunger
    Voltage Rating14 VDC
    Illumination TypeN/A
    Mounting StylePanel, Rear
    Width0.52 in.
    Depth0.4 in.
    Pitch0.25 in.
    Additional FeatureAlternate action (push on/push off)


    Report a problem
    Suggest a product