SPST (Push ON-Push OFF) Alternate Action Pushbutton Switch [email protected]

You may also like:
40-1666-01-JVP 40-1666-01-JVP
Jameco ValuePro
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro
R13-81-R R13-81-R
Jameco ValuePro

$2.95 ea

156 In Stock
More Available – 13 weeks


  • Jameco Part no.: 22200
  • Manufacturer: Judco Manufacturing
  • Manufacturer no.: 40-1666-01
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

SPST ON-OFF Pushbutton Switch

Features:

  • Contact form: SPST ON-OFF
  • Alternate action (Push ON / Push OFF)
  • Contact rating: 2A @ 14VDC
  • Dimensions: 0.65"L x 0.52"W x 0.40"D
  • Mounting hole diameter: 0.375"
  • 5" pigtail lead wires
  • Number of pins: 2
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Contact Rating2 A @ 14 VDC
    Body ColorWhite
    Color - Actuator/CapWhite
    Termination StyleWire Leads, 5 in.
    Pins2
    Length0.65 in.
    Actuator TypePlunger
    Voltage Rating14 VDC
    Illumination TypeN/A
    Mounting StylePanel, Rear
    Width0.52 in.
    Depth0.4 in.
    Pitch0.25 in.
    Additional FeatureAlternate action (push on/push off)


    Report a problem
    Suggest a product