Socket PLCC 52 Pin Soldertail Through Hole

You may also like:
66016801 66016801
James Electronics
PLCC-44-AT PLCC-44-AT
Adam Technologies
4000-68D-R 4000-68D-R
Jameco ValuePro
69802-032 69802-032
Amphenol
G1P484 G1P484
James Electronics
PLCC-44P-SMT PLCC-44P-SMT
Amphenol

$1.25 ea

678 In Stock


  • Jameco Part no.: 72442
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 4000-52D
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
60+ $0.89
100+ $0.75

Request a Large Quantity Quote

52-pin 0.1" Thru-Hole PLCC Socket

Features

  • Maximum Current: 1A
  • Maximum Voltage: 250V
  • Solder Tail



    Report a problem
    Suggest a product
  • Specification Value
    MountingThrough Hole
    Product TypePLCC Socket
    Number of Contacts52
    Body OrientationStraight
    Device Type Used OnPLCC52


    Report a problem
    Suggest a product