375W Triple-Output AC-to-DC Switching Power Supply

You may also like:
PD-2515 PD-2515
MEAN WELL
PT-65B PT-65B
MEAN WELL
PT-45B PT-45B
MEAN WELL
PT-65C PT-65C
MEAN WELL
PD-25A PD-25A
MEAN WELL
PD-45A PD-45A
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2188019">Substitute Products

  • Jameco Part no.: 2188019
  • Manufacturer: N2POWER
  • Manufacturer no.: 400040-01-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $403.99
5+ $388.79
25+ $356.39

Request a Large Quantity Quote

375W Triple-Output AC-to-DC Switching Power Supply


Output:
Channel 1: +12 Volts @ 30 Amps
Channel 2: +12 Volts @ 1 Amp
Channel 3: +5 Volts (stand by) @ 1 Amp


Features:

  • Universal AC input: 90-264VAC @ 47-63Hz
  • Active PFC circuitry meets or exceeds EN61000-3-2
  • Short-circuit, over-voltage, over-power, over-temperature protection
  • Active inrush current protection
  • Remote sense function
  • Remote on/off function
  • Active current sharing
  • High power density: Over 15W/in³
  • All outputs may be connected in parallel
  • Operating temperature range: -13°F to +122°F (-25°C to +50°C)
  • Efficiency: Up to 93%
  • Size: 3.30"W x 1.50"H x 5.00"D


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Output Current30 A
    Additional Output Voltages (VDC)N/A
    Input Voltage100 VAC to 240 VAC
    Input Frequency47 Hz to 63 Hz
    Family4000
    Power Rating375 W


    Report a problem
    Suggest a product