TAG® Ring Backshell Size 17

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
EXP-0911/02-S EXP-0911/02-S
Bulgin

$178.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 1818939
  • Manufacturer: Glenair
  • Manufacturer no.: 407HS016M1708G5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $178.99
10+ $166.29
100+ $152.69

Request a Large Quantity Quote

TAG® Ring Backshell Size 17

With EMI/RFI Shield Termination Band & Shrink Boot Adapter Rotatable Coupling

With a long history of reliability, Circular Plastic Connectors (CPC) can be used practically anywhere signal and/or power need to enter or exit a system.
  • Standard profile, 45° angle
  • Shell size: 17
  • Cable entry: 1" (25.4mm)
  • Style 5-5.5" min. length

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCIRCULAR CONNECTOR


    Report a problem
    Suggest a product