Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40-Pin Dual Wipe Low Profile IC Socket 0.6 Inch Wide

You may also like:
6000-40DW-R 6000-40DW-R
8LPD 8LPD
14LPD 14LPD
16LPD 16LPD
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 41111
  • Manufacturer: Major Brands
  • Manufacturer no.: 40LPD
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

40-Pin Dual Wipe Low Profile IC Socket 0.6" Wide

40 Pins

Features:
  • Width: 0.6 in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"

    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts40
    Row Centerline (Inch)0.6
    Device Type Used OnDIP-40
    Contact StyleStamped


    Report a problem
    Suggest a product