Micro Round 8 Ohm Mylar Speaker 93 dB 1.5 Watt 1.5" Wires

You may also like:
SP801W SP801W
SE126 SE126
36MS30008LF-PN 36MS30008LF-PN
GC0361MA GC0361MA
CF057005-03 CF057005-03
AST-1708MR-R AST-1708MR-R

$2.49 ea

360 ship on Jun. 16
More Available – 14 weeks


  • Jameco Part no.: 2234134
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 40R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Micro Round 8 Ohm Mylar Speaker 93 dB 1.5 Watt 1.5" Wires

Features:

  • Manufacturer: ValuePro
  • Manufacture#: 40R
  • Input: 1 to 1.5 Watt (max.)
  • Impedance: 8Ω
  • Output SPL: 93 dB
  • Frequency Range: 100 - 15 kHz
  • Magnet Size: 0.63" Dia. x 0.05" H
  • Connection: (2)-1.5" Lead Wires, Red & Black
  • Dimension: 1.5" Dia. x 0.2" D


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)1
Input Power (max) (W)1.5
Output93 dB
Frequency Range100 Hz to 15000 Hz
Diameter1.5 in.
Depth0.2 in
Magnet Size (Diameter x H) (inches)0.63 x 0.05


Report a problem
Suggest a product