Ultrasonic Sensor Set 40Khz

You may also like:
40TR12B-R 40TR12B-R
Jameco ValuePro
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
28015 28015
Parallax
GS100701 GS100701
Cherry
A1104LUA-T A1104LUA-T
Allegro Microsystems
SS41 SS41
Honeywell

$7.95 ea

256 In Stock
More Available – 19 weeks


  • Jameco Part no.: 136654
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 40TR16F-R
  • HTS code: 9015100000
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

Ultrasonic Sensor Set

Used for motion and distance sensing

Features:

  • Frequency: 40kHz ± 1.0kHz
  • Aluminum case
  • Capacitance: 2000pF ± 30%
  • Transmitter- Bandwidth: 4.0kHz @ 112dB, Sound pressure level: 119dB @ 40 ± 1.0kHz
  • Receiver: Bandwidth: 3.5kHz @ -71dB, Sensitivity: 65dB @ 40 ± 1.0kHz
  • Case size: 0.47"H x 0.62" Dia.
  • Lead length/Spacing: 0.39"
  • Includes: Transmitter and receiver

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeDistance - Ultrasonic


    Report a problem
    Suggest a product