Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 300mA Unregulated Linear Wall Adapter with 2.1mm Female Plug

You may also like:
DCU120030D7162 DCU120030D7162
MW41-1230 MW41-1230
DV-1250 DV-1250
L4D-120050R L4D-120050R
DPD120050-P5 DPD120050-P5
RAD-1200400C RAD-1200400C
Slashed Prices - Limited Quantity

$4.95 ea

1,363 ship on Oct. 21


  • Jameco Part no.: 2231689
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 41-12-300
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49

Request a Large Quantity Quote

12VDC 300mA Unregulated Linear Wall Adapter with 2.1mm Female Plug

12 Volts DC @ 0.3 Amps

Features:

  • Manufacture: Arndt
  • Model#: 41-12-300
  • Output Connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Color: Black
  • Size: 2.6" H x 1.8" W x 1.6" D
  • Output Cord Length: 6 Feet
  • Weight: 0.5 lbs.
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.3
Maximum Output Power (W)3.6
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA


Report a problem
Suggest a product