Pmod AD1: Two 12-bit A/D Inputs

You may also like:
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-243 410-243
Digilent
410-333 410-333
Digilent
410-214 410-214
Digilent
Clearance

$19.95 ea

10% discount applied in cart

9 In Stock


  • Jameco Part no.: 2306111
  • Manufacturer: Digilent
  • Manufacturer no.: 410-064
  • HTS code: 8543709655
  • Web Exclusive
# of units Price
1+ $19.95
5+ $16.95

Request a Large Quantity Quote

Pmod AD1: Two 12-bit A/D Inputs

The Digilent Pmod AD1 is a two channel, 12-bit analog-to-digital converter that features Analog Devices AD7476A. With a sampling rate of up to 1 million samples per second, this Pmod can excel in even the most demanding audio applications.

Features

  • Two channel, 12-bit analog-to-digital converter
  • Simultaneous A/D conversion at up to one MSa per channel
  • Two 2-pole Sallen-Key anti-alias filters
  • Small PCB size for flexible designs 0.95 in × 0.8 in (2.4 cm × 2.0 cm)
  • 6-pin Pmod connector with SPI interface
  • Library and example code available in resource center

Resources & Downloads



Report a problem
Suggest a product
Specification Value
FamilyPmod
Product TypeTwo 12-bit A/D Inputs
Length0.95 in.
Width0.80 in.


Report a problem
Suggest a product