Basys 3 Artix-7 FPGA Trainer Board: Recommended for Introductory Users

You may also like:
NCP1593BGEVB NCP1593BGEVB
James Electronics
ESP32-LyraT ESP32-LyraT
Espressif Systems
ESP32-LCDKit ESP32-LCDKit
Espressif Systems
ESP-EYE ESP-EYE
Espressif Systems
410-383-5EV 410-383-5EV
Digilent
471-015 471-015
Digilent

$148.95 ea

9 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2283911
  • Manufacturer: Digilent
  • Manufacturer no.: 410-183
  • HTS code: 8542390000
  • Web Exclusive

Basys 3 Artix-7 FPGA Trainer Board: Recommended for Introductory Users

The Basys3 board is a complete, ready-to-use digital circuit development platform based on the latest Artix-7™ Field Programmable Gate Array (FPGA) from Xilinx. With its high-capacity FPGA (Xilinx part number XC7A35T-1CPG236C), low overall cost, and collection of USB, VGA, and other ports, the Basys3 can host designs ranging from introductory combinational circuits to complex sequential circuits like embedded processors and controllers. It includes enough switches, LEDs and other I/O devices to allow a large number designs to be completed without the need for any additional hardware, and enough uncommitted FPGA I/O pins to allow designs to be expanded using Digilent Pmods or other custom boards and circuits.

Features

The Artix-7 FPGA is optimized for high performance logic, and offers more capacity, higher performance, and more resources than earlier designs. Artix-7 35T features include:
  • 33,280 logic cells in 5200 slices (each slice contains four 6-input LUTs and 8 flip-flops)
  • 1,800 Kbits of fast block RAM
  • Five clock management tiles, each with a phase-locked loop (PLL)
  • 90 DSP slices
  • Internal clock speeds exceeding 450MHz
  • On-chip analog-to-digital converter (XADC).
The Basys3 also offers an improved collection of ports and peripherals, including:
  • 16 user switches
  • 16 user LEDs
  • 5 user pushbuttons
  • 4-digit 7-segment display
  • Three Pmod ports
  • Pmod for XADC signals
  • 12-bit VGA output
  • USB-UART Bridge
  • Serial Flash
  • Digilent USB-JTAG port for FPGA programming and communication
  • USB HID Host for mice, keyboards and memory sticks

Resources & Downloads

Documentation

Tutorials

Example Projects

Additional Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product