Max32 Arduino-Programmable PIC32 Microcontroller Board

You may also like:
NCP1593BGEVB NCP1593BGEVB
Arndt Electronics
ESP-EYE ESP-EYE
Espressif Systems
ESP32-LCDKit ESP32-LCDKit
Espressif Systems
ESP32-C3-DevKitM-1 ESP32-C3-DevKitM-1
Espressif Systems
ESP32-C3-DevKitC-02 ESP32-C3-DevKitC-02
Espressif Systems
ESP32-DevKitC-32E ESP32-DevKitC-32E
Espressif Systems

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2306071">Substitute Products

  • Jameco Part no.: 2306071
  • Manufacturer: Digilent
  • Manufacturer no.: 410-202
  • HTS code: 8542390000
  • Electronics Parts Locator

Max32 Arduino-Programmable PIC32 Microcontroller Board

The chipKIT Max32 is a microcontroller board based on the Microchip PIC32MX795F512L, a member of the 32-bit PIC32 microcontroller family. The chipKIT boards are compatible with the popular Arduino™ microcontroller board shields.

The Max32 is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. The Max32 is intended to be used with the Multi-Platform IDE, (modified Arduino IDE), MPIDE, and contains everything needed to start developing embedded applications. The Max32 provides 83 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C™ ports and pulse width modulated outputs. Sixteen of the I/O pins can be used as analog inputs or as digital inputs and outputs.

PIC32 microcontroller on the Max32 also provides a 10/100 Ethernet MAC, USB 2.0 Full Speed OTG controller, and two CAN controllers. Use of these advanced peripherals requires an add-on board (for example the Digilent Network Shield) to provide the additional hardware required.

The Max32 can be powered via USB, an external AC-DC power adapter, or batteries.

Features:

  • Microcontroller: PIC32MX7xx
  • Flash Memory: 512 KB
  • RAM Memory: 128 KB
  • Operating Voltage: 3.3 V
  • Operating Frequency: 80 Mhz
  • Typical operating current: 90 mA
  • Operating Voltage: 3.3 V
  • I/O Pins: 83 total
  • Analog Inputs: 16
  • 10/100 Ethernet MAC
  • USB 2.0 Full Speed OTG controller
  • 2 CAN controllers.
  • 16 channel 10-bit ADC, five compare/PWM outputs
  • Four SPU and five I²C connectors
  • User LED
  • Programmable with MPIDE (with the addition of the PICkit3 in-system programmer/debugger)
  • Connectors: USB for USB serial converter; 2.1x5.5mm barrel connector for external power

Resources & Downloads

  • For additional platform-specific support for your chipKIT, please visit: https://www.chipkit.org/forum/
  • To download the IDE, please visit: http://www.chipkit.net/started
  • Resource Center (off-site)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product