Pmod USBUART: USB to UART Interface

You may also like:
410-405 410-405
Digilent
410-263 410-263
Digilent
HC-05 HC-05
Major Brands
2130 2130
Adafruit Industries
410-218 410-218
Digilent
410-315 410-315
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2306143">Substitute Products

  • Jameco Part no.: 2306143
  • Manufacturer: Digilent
  • Manufacturer no.: 410-212
  • HTS code: 8543709655
  • Electronics Parts Locator

Pmod USBUART: USB to UART Interface

The Pmod USBUART provides a USB to UART cross-conversion through the FTDI FT232R. Users may send data in either direction on the Pmod and receive the converted data in the appropriate format.

NOTE: There are two UART signal pin assignment conventions in use on Digilent products. This product uses the new signal assignment convention. Connecting a product using the new convention with one using the old convention requires the use of a UART Crossover Cable (not included). Click here for a more detailed explanation.

Features

  • USB to serial UART interface
  • Micro USB connector
  • Option to power the system board through the FTDI chip
  • Small PCB size for flexible designs 1.0" x 0.8" (2.5 cm x 2.0 cm)
  • 6-pin Pmod connector with UART interface
  • Follows the Digilent Pmod Interface Specification Type 4

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product