Pmod BT2: Bluetooth Interface Module

You may also like:
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-243 410-243
Digilent
410-333 410-333
Digilent
240-071 240-071
Digilent
New Product

$27.28 ea

Call 1-800-831-4242


  • Jameco Part no.: 2335191
  • Manufacturer: Digilent
  • Manufacturer no.: 410-214
  • HTS code: 8543709655
  • Web Exclusive

Pmod BT2: Bluetooth Interface Module

The Pmod BT2 is a powerful peripheral module employing the Roving Networks® RN-42 to create a fully integrated Bluetooth interface. Users can communicate with the chip via UART and can also use the secondary SPI header on the board for updating the RN-42 firmware if needed.

Note: The Pmod BT2 is also featured in a fantastic product bundle, the Zybo Pmod Pack! This bundle was designed to expand project possibilities by utilizing a variety of peripheral modules perfectly suited for the Zybo Zynq-7000 FPGA.

Features

  • Bluetooth 2.1/2.0/1.2/1.0 compatible
  • Add wireless capability with this low power, Class 2 Bluetooth radio
  • Supports HID profile for making accessories such as pointing devices, etc.
  • Secure communications, 128-bit encryption
  • Six different modes
  • Small PCB size for flexible designs 1.5" × 0.8" (3.8 cm × 2.0 cm)
  • 12-pin Pmod connector with UART interface

Shipping Contents

  • Pmod BT2
  • Digilent custom antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
FamilyPmod
Product TypeBluetooth v2


Report a problem
Suggest a product