Pmod RTCC: Real-time Clock and Calendar

You may also like:
410-405 410-405
Digilent
410-263 410-263
Digilent
433MHZ-TXRX 433MHZ-TXRX
Major Brands
HC-05 HC-05
Major Brands
2130 2130
Adafruit Industries
410-212 410-212
Digilent
Clearance

$7.95 ea

2 In Stock


  • Jameco Part no.: 2306159
  • Manufacturer: Digilent
  • Manufacturer no.: 410-218
  • HTS code: 8543709655
  • Electronics Parts Locator

Pmod RTCC: Real-time Clock and Calendar

The Pmod RTCC is a real-time clock and calendar powered by the Microchip® MCP79410. Through the I2C interface, users may configure up to two alarms that can be triggered at a wide variety of possible times.

Note: The Pmod RTCC is also featured in a fantastic product bundle, the Zybo Pmod Pack! This bundle was designed to expand project possibilities by utilizing a variety of peripheral modules perfectly suited for the Zybo Zynq-7000 FPGA.

Features

  • Real-time clock/calendar with lithium coin cell back-up
  • Multi-function pin output that can generate a square wave
  • Two available alarms
  • 128 bytes EEPROM
  • 64 bytes SRAM
  • Small PCB size for flexible designs 1.3" x 0.8" (3.3 cm x 2.0 cm)
  • 2×4-pin connector with I2C interface
  • Follows Digilent Pmod Interface Specification
  • Library and example code available in resource center

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product