Pmod DA3: One 16-bit D/A Output

You may also like:
410-405 410-405
Digilent
410-263 410-263
Digilent
433MHZ-TXRX 433MHZ-TXRX
Major Brands
HC-05 HC-05
Major Brands
2130 2130
Adafruit Industries
410-212 410-212
Digilent
Clearance

$29.95 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2306127
  • Manufacturer: Digilent
  • Manufacturer no.: 410-241
  • HTS code: 8543709655
  • Electronics Parts Locator

Pmod DA3: One 16-bit D/A Output

The Pmod DA3 is a 16-bit Digital-to-Analog converter powered by the Analog Devices AD5541A. The single-ended SMA output provides a clean, guaranteed monotonic analog output from the provided information given via an interface like SPI.

Features

  • High resolution, 16-bit Digital-to-Analog converter
  • Low noise analog output
  • SMA connector
  • 2.5V reference voltage
  • Small PCB size for flexible designs 1.2" x 0.8" (3.0 cm x 2.0 cm)
  • 6-pin Pmod connector with GPIO interface
  • Follows Digilent Pmod Interface Specification Type 1

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product