Pmod AD5: 4-channel 4.8 kHz 24-bit A/D Converter Module

You may also like:
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-333 410-333
Digilent
410-214 410-214
Digilent
240-071 240-071
Digilent
New Product

$33.99 ea

2 ship on Aug. 12


  • Jameco Part no.: 2335175
  • Manufacturer: Digilent
  • Manufacturer no.: 410-243
  • HTS code: 8543709655
  • Web Exclusive

Pmod AD5: 4-channel 4.8 kHz 24-bit A/D Converter Module

The Pmod AD5 is an analog-to-digital converter that utilizes a fourth order sigma-delta modulator, a programmable gain array, and on-chip digital filtering, all powered by the Analog Devices AD7193. With 24 bits of resolution on up to 8 different analog input channels, users may read the highly accurate voltage measurements with an rms noise as low as 11 nV through SPI.

Features

  • High precision 24-bit Sigma-Delta analog-to-digital converter
  • 4 differential or 8 pseudo differential input channels
  • Ultra-low noise
  • Programmable gain (1 to 128)
  • Flexible digital filter with fast settling option
  • Two SMA connectors
  • Small PCB size for flexible designs 1.9“ × 0.8” (4.8 cm × 2.0 cm)
  • 6-pin Pmod connector with SPI interface
  • Follows Digilent Interface Specification Type 2

Shipping Contents

  • Pmod AD5
  • Digilent custom packaging with protective foam

Resources & Downloads



Report a problem
Suggest a product
Specification Value
FamilyPmod
Product TypeADC


Report a problem
Suggest a product