JTAG-HS2 Programming Cable for Xilinx FPGAs

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$58.49 ea

9 ship on Mar. 1
More Available – 13 weeks


  • Jameco Part no.: 2306007
  • Manufacturer: Digilent
  • Manufacturer no.: 410-249
  • HTS code: 8544420000
    • Electronics Parts Locator

JTAG-HS2 Programming Cable for Xilinx FPGAs

The joint test action group (JTAG) HS2 programming cable is a high-speed programming solution for Xilinx® field-programmable gate arrays (FPGAs). The cable is fully compatible with all Xilinx tools and can be seamlessly driven from iMPACT™, ChipScope™, and EDK. The HS2 attaches to target boards using Digilent's 6-pin, 100-mil spaced programming header or Xilinx's 2x7, 2mm connector and the included adaptor.

The PC powers the JTAG-HS2 through the USB port and will recognize it as a Digilent programming cable when connected to a PC, even if the cable is not attached to the target board. The HS2 has a separate Vdd pin to supply the JTAG signal buffers, and the high-speed 24mA three-state buffers allow target boards to drive the HS2 with signal voltages from 1.8V to 5V and bus speeds of up to 30 MBit/sec. To function correctly, the HS2's Vdd pin must be tied to the same voltage supply that drives the JTAG port on the FPGA.

The JTAG bus can be shared with other devices as systems hold JTAG signals at high-impedance except when actively driven while programming. The HS2 includes a standard Type-A to Micro-USB cable that attaches to the end of the module opposite the system board connector. The system board connector should hold the small and light HS2 firmly in place.

Note: This cable is not needed for Digilent FPGA boards as our boards are designed with this functionality natively.

Features

  • Analog Devices ADP123AUJZ Linear Regulator
  • Small, complete, all-in-one JTAG programming solution for Xilinx FPGAs
  • Compatible with all Xilinx tools
  • Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
  • Separate Vref drives JTAG/SPI signal voltages; Vref can be any voltage between 1.8V and 5V.
  • High-Speed USB2 port that can drive JTAG/SPI bus at up to 30Mbit/sec
  • JTAG/SPI frequency settable by user
  • Uses micro-AB USB2 connector
  • SPI programming solution (modes 0 and 2 up to 30Mbit/sec, modes 1 and 3 up to 2Mbit/sec)
  • Fully supported by Digilent's Adept software and Adept SDK, allowing custom JTAG/SPI applications to be created

Specifications



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product