uC32: Arduino and chipKIT-Compatible PIC32 Microcontroller Board

You may also like:
B07FLX2594-1 B07FLX2594-1
410-263 410-263
6002-549-000 6002-549-000
410-359 410-359
410-183 410-183
410-370-1 410-370-1

$29.95 ea

2 ship on Aug. 23


  • Jameco Part no.: 2283951
  • Manufacturer: Digilent
  • Manufacturer no.: 410-254
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $29.95

Request a Large Quantity Quote

uC32: Arduino and chipKIT-Compatible PIC32 Microcontroller Board

The uC32 is a prototyping platform that adds the performance of the Microchip® PIC32 microcontroller. The uC32 features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The board takes advantage of the powerful PIC32MX340F512 microcontroller, which features a 32-bit MIPS processor core running at 80 MHz, 512K of Flash program memory, and 32K of SRAM data memory.

The uC32 can be programmed using MPIDE, which supports PIC32. It contains everything needed to start developing embedded applications. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB® IDE and the PICkit3 in-system programmer/debugger.

The uC32 is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems. It provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI, I2C ports, and pulse-width modulated outputs. Twelve of the I/O pins can be used as analog inputs or as digital inputs and outputs.

Note: For additional platform-specific support for your board, visit Digilent's forum at forum.digilentinc.com.

Features

  • PIC32MX3xx series
  • 512KB Flash
  • 32KB RAM
  • 80 MHz operating speed
  • Two SPI and two I²C
  • 16 channel 10-bit ADC, five PWM outputs
  • 42 available I/O pins
  • 3.3V operating voltage
  • 12 analog inputs
  • PC connection uses a USB A to mini-B cable (not included)
  • 7V to 15V input voltage
  • +/-18 mA DC current per pin
  • 75 mA typical operating current
  • Two user LEDs
  • Programmable with MPIDE and Microchip LPLAB IDE
  • Compatible with the advanced MPLAB IDE and the PICkit 3 in-system programmer/debugger

Resources & Downloads

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product