Cmod S6: Breadboardable Spartan-6 FPGA Module

You may also like:
NCP1593BGEVB NCP1593BGEVB
410-183 410-183
410-370 410-370
471-015 471-015
410-292 410-292
410-351-10 410-351-10

$69.00 ea

3 ship on Jun. 14
More Available – 4 weeks


  • Jameco Part no.: 2306095
  • Manufacturer: Digilent
  • Manufacturer no.: 410-282
  • HTS code: 8542390000
  • Electronics Parts Locator

Cmod S6: Breadboardable Spartan-6 FPGA Module

The Digilent Cmod S6 is a small, 48-pin DIP form factor board built around a Xilinx® Spartan®-6 LX4 FPGA. The board also includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies, and basic I/O devices. There are 46 FPGA I/O signals that are routed to 100-mil-spaced through-hole pins, making the Cmod S6 well-suited for use with solderless breadboards. At just .7" by 2.6", it can also be loaded in a standard socket and used in embedded systems.

The FPGA on the Cmod S6 can be configured in several ways - from a PC using the on-board Adept USB interface or from the on-board Quad-SPI Flash memory. Configuration files can be programmed using Xilinx's ISE® 14.2 (or higher) development tools, using Digilent's Adept system, or using older versions of the Xilinx tools if Adept is also installed. Xilinx's ISE/iMPACT™ programming tool and Digilent's Adept tool will recognize the board and/or FPGA when the board is attached to a PC using a USB A to micro-B cable.

Xilinx's iMPACT tool and Digilent's Adept can both be used to program the FPGA and on-board QSPI ROM. Please refer to the ISE and/or Adept documentation for more information on using the configuration software.

Features

  • Xilinx Spartan-6 XC6SLX4-2CPG196 FPGA
  • 600 slices (each with 4 LUTs and eight flip-flops)
  • 8 DSP slices
  • 216Kbits of block RAM
  • 2 CMTs (4 DCMs and 2 PLLs)
  • 16 MB Spansion® Quad SPI Flash for storing FPGA configurations and/or user data
  • 46 FPGA GPIO signals brought to DIP pins
  • Two on-board clock sources
  • Requires a USB A to micro-B USB cable for configuration (not included)
  • 4 user LEDs and 2 user buttons
  • On-board Adept USB2 port for configuration, test, and communications interface

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product