Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Nexys A7-50T: FPGA Trainer Board Recommended for ECE Curriculum

You may also like:
410-319 410-319
410-319-1 410-319-1
410-352 410-352
410-346-20 410-346-20
471-014 471-014
410-202 410-202

$229.00 ea

2 ship on Mar. 30
More Available – 3 weeks


  • Jameco Part no.: 2283927
  • Manufacturer: Digilent
  • Manufacturer no.: 410-292-1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Nexys A7-50T: FPGA Trainer Board Recommended for ECE Curriculum

The Nexys A7 board is a complete, ready-to-use digital circuit development platform based on the latest Artix-7&trade Field Programmable Gate Array (FPGA) from Xilinx®. With its large, high-capacity FPGA, generous external memories, and collection of USB, Ethernet, and other ports, the Nexys A7 can host designs ranging from introductory combinational circuits to powerful embedded processors. Several built-in peripherals, including an accelerometer, temperature sensor, MEMs digital microphone, a speaker amplifier, and several I/O devices allow the Nexys A7 to be used for a wide range of designs without needing any other components.

Features

Artix-7 FPGA
  • 8,150 Programmable logic slices, each with four 6-input LUTs (32,600) and 8 flip-flops (65,200)
  • 600 Kbits of fast block RAM
  • Five clock management tiles, each with phase-locked loop (PLL)
  • 120 DSP slices
  • Internal clock speeds exceeding 450 MHz
  • Dual-channel, 1 MSPS internal analog-digital converter (XADC)
Memory
  • 128MiB DDR2
  • Serial Flash
  • microSD card slot
Power
  • Powered from USB or any 4.5V-5.5V external power source
USB and Ethernet
  • 10/100 Ethernet PHY
  • USB-JTAG programming circuitry
  • USB-UART bridge
  • USB HID Host for mice, keyboards and memory sticks
Simple User Input/Output
  • 16 Switches
  • 16 LEDs
  • Two RGB LEDs
  • Two 4-digit 7-segment displays
Audio and Video
  • 12-bit VGA output
  • PWM audio output
  • PDM microphone
Additional Sensors
  • 3-axis accelerometer
  • Temperature sensor
Expansion Connectors
  • Pmod connector for XADC signals
  • Four Pmod connectors providing 32 total FPGA I/O

Resources & Downloads

Documentation

Tutorials

Example Projects

Additional Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product