Nexys A7-100T: FPGA Trainer Board Recommended for ECE Curriculum

You may also like:
NCP1593BGEVB NCP1593BGEVB
410-183 410-183
410-370 410-370
471-015 471-015
410-282 410-282
410-351-10 410-351-10

$265.00 ea

1 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2283919
  • Manufacturer: Digilent
  • Manufacturer no.: 410-292
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Nexys A7-100T: FPGA Trainer Board Recommended for ECE Curriculum

The Nexys A7 board is a complete, ready-to-use digital circuit development platform based on the latest Artix-7&trade Field Programmable Gate Array (FPGA) from Xilinx®. With its large, high-capacity FPGA, generous external memories, and collection of USB, Ethernet, and other ports, the Nexys A7 can host designs ranging from introductory combinational circuits to powerful embedded processors. Several built-in peripherals, including an accelerometer, temperature sensor, MEMs digital microphone, a speaker amplifier, and several I/O devices allow the Nexys A7 to be used for a wide range of designs without needing any other components.

Features

Artix-7 FPGA
  • 15,850 Programmable logic slices, each with four 6-input LUTs (63,400) and 8 flip-flops (126,800)
  • 1,188 Kbits of fast block RAM
  • Six clock management tiles, each with phase-locked loop (PLL)
  • 240 DSP slices
  • Internal clock speeds exceeding 450 MHz
  • Dual-channel, 1 MSPS internal analog-digital converter (XADC)
Memory
  • 128MiB DDR2
  • Serial Flash
  • microSD card slot
Power
  • Powered from USB or any 4.5V-5.5V external power source
USB and Ethernet
  • 10/100 Ethernet PHY
  • USB-JTAG programming circuitry
  • USB-UART bridge
  • USB HID Host for mice, keyboards and memory sticks
Simple User Input/Output
  • 16 Switches
  • 16 LEDs
  • Two RGB LEDs
  • Two 4-digit 7-segment displays
Audio and Video
  • 12-bit VGA output
  • PWM audio output
  • PDM microphone
Additional Sensors
  • 3-axis accelerometer
  • Temperature sensor
Expansion Connectors
  • Pmod connector for XADC signals
  • Four Pmod connectors providing 32 total FPGA I/O

Resources & Downloads

Documentation

Tutorials

Example Projects

Additional Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product