Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wi-FIRE: WiFi Enabled PIC32MZ Microcontroller Board

You may also like:
410-183 410-183
410-370 410-370
6003-410-017 6003-410-017
471-015 471-015
410-370-1 410-370-1
410-282 410-282

$79.00 ea

Lead time 3 weeks


  • Jameco Part no.: 2283959
  • Manufacturer: Digilent
  • Manufacturer no.: 410-302
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Wi-FIRE: WiFi Enabled PIC32MZ Microcontroller Board

The Wi-FIRE is based on the popular Arduino™ open-source hardware prototyping platform and adds the performance of the Microchip PIC32MZ microcontroller. The Wi-FIRE has a WiFi MRF24 and SD card on the board, both with dedicated SPI signals. The Wi-FIRE board takes advantage of the powerful PIC32MZ2048EFG microcontroller. This microcontroller features a 32-bit MIPS M5150 processor core running at 200 MHhz, 2MB of flash program memory, and 512K of RAM data memory. The Wi-FIRE can be programmed using the Arduino IDE with the Digilent Core. It contains everything needed to start developing embedded applications. The Wi-FIRE features a USB serial port interface for connection to the Arduino IDE and can be powered via USB or by an external power supply. In addition, the Wi-FIRE is fully compatible with the advanced Microchip MPLAB®X IDE and works with all MPLAB ®X compatible in-system programmer/debuggers, such as the Microchip PICkit™3 or the Digilent® chipKIT PGM. The Wi-FIRE is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems.

Features

  • Microchip® PIC32MZ2048EFG100 microcontroller (200 MHz 32-bit MIPS M5150, 2MB Flash, 512K RAM)
  • Microchip MRF24WG0MA WiFi module
  • Micro SD card connector
  • USB 2.0 Hi-Speed OTG controller with A and micro-AB connectors
  • 50 MHz SPI
  • 43 available I/O pins
  • Four user LEDs
  • PC connection uses a USB A > micro B cable (not included)
  • 12 analog inputs
  • 3.3 V operating voltage
  • 200 MHz operating frequency
  • 7 V to 15 V input voltage (recommended)
  • 30 V input voltage (maximum)
  • 0 V to 3.3 V analog input voltage range
  • High efficiency, switching 3.3 V power supply providing low power operation

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product