Pmod RS485: High-speed Isolated Communication

You may also like:
410-405 410-405
Digilent
410-263 410-263
Digilent
HC-05 HC-05
Major Brands
2130 2130
Adafruit Industries
410-218 410-218
Digilent
410-315 410-315
Digilent

$19.95 ea

6 In Stock


  • Jameco Part no.: 2306087
  • Manufacturer: Digilent
  • Manufacturer no.: 410-310
  • HTS code: 8543709655
  • Electronics Parts Locator

Pmod RS485: High-speed Isolated Communication

The Pmod RS485 is a high-speed communication module powered by the Analog Devices ADM582E, and by communicating with the device via UART, users can take advantage of the RS485 communication protocol with speeds up to 16 Mbps.

Features

  • High-speed RS-485 communication module
  • Isolated RS-485/RS-422 interfaces for use in noisy environments
  • 16Mbps maximum data rate
  • Connect up to 256 nodes on one bus
  • Differential half or full-duplex communication
  • Thermal shutdown and ±15kV ESD protection
  • 6-pin Pmod connector with UART interface
  • Library and example code available in resource center

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product