Pmod TC1: K-Type Thermocouple Module with Wire

You may also like:
410-405 410-405
Digilent
410-263 410-263
Digilent
HC-05 HC-05
Major Brands
2130 2130
Adafruit Industries
410-359 410-359
Digilent
410-323 410-323
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2284031">Substitute Products

  • Jameco Part no.: 2284031
  • Manufacturer: Digilent
  • Manufacturer no.: 410-315
  • HTS code: 8543709655
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Pmod TC1: K-Type Thermocouple Module with Wire

The Digilent Pmod TC1 is a cold-junction thermocouple-to-digital converter module designed for a classic K-Type thermocouple wire. With Maxim Integrated's MAX31855, this module reports the measured temperature in 14-bits with 0.25°C resolution.

Features

  • K-type thermocouple-to-digital converter
  • Wide temperature range of -73°C to 482°C with provided wire
  • ±2°C accuracy from -200°C to 700°C
  • 14-bit with 0.25°C resolution
  • Cold-junction temperature compensation
  • Small PCB size for flexible designs 1.0 in × 0.8 in (2.5 cm × 2.0 cm)
  • 6-pin Pmod connector with SPI interface
  • Follows Digilent Pmod Interface Specification Type 2
  • Library and example code available in resource center

What's Included

  • Pmod TC1
  • Custom antistatic Pmod packaging
  • 30cm of K-type thermocouple wire with 482 °C rated insulation

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product