Arty A7-100T: Artix-7 FPGA Development Board for Makers and Hobbyists

You may also like:
NCP1593BGEVB NCP1593BGEVB
410-183 410-183
410-370 410-370
471-015 471-015
410-282 410-282
410-292 410-292

$249.00 ea

4 ship on May. 18
More Available – 13 weeks


  • Jameco Part no.: 2306039
  • Manufacturer: Digilent
  • Manufacturer no.: 410-319-1
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Arty A7-100T: Artix-7 FPGA Development Board for Makers and Hobbyists

Vivado Design Suite voucher not included - Vivado Design Suite Edition is available for free download (Vivado WebPACK).

Arty is a ready-to-use development platform designed around the Artix-7™ Field Programmable Gate Array (FPGA) from Xilinx. It was designed specifically for use as a MicroBlaze Soft Processing System. When used in this context, Arty becomes an incredibly flexible processing platform capable of adapting to whatever your project requires. Unlike other single board computers, Arty isn't bound to a single set of processing peripherals; one moment it's a communication powerhouse chock-full of UARTs, SPIs, IICs, and an Ethernet MAC, and the next it's a meticulous timekeeper with a dozen 32-bit timers.

Additionally, with the universally popular expansion headers (Arduino™ R3 Headers and our Pmod™ headers), Arty will become the most adaptable tool in your project tool box.

Features

  • Internal clock speeds exceeding 450MHz
  • On-chip analog-to-digital converter (XADC)
  • Programmable over JTAG and Quad-SPI Flash
  • 256MB DDR3L with a 16-bit bus @ 667MHz
  • 16MB Quad-SPI Flash
  • USB-JTAG Programming circuitry (Micro USB cable not included)
  • Powered from USB or any 7V-15V source
  • 10/100 Mbps Ethernet
  • USB-UART Bridge
  • 4 Switches
  • 4 Buttons
  • 1 Reset Button
  • 4 LEDs
  • 4 RGB LEDs
  • 4 Pmod connectors
  • Arduino/chipKIT Shield connector

Specifications

  • 1 MSPS On-chip ADC: Yes
  • Logic Cells: 101,440
  • Logic Slices: 15,850
  • Flip-Flops: 126,800
  • Block RAM (Kbits): 4,860
  • Clock Management Tiles: 6
  • DSP Slices: 240

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product