Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution

You may also like:
410-405 410-405
Digilent
410-263 410-263
Digilent
2130 2130
Adafruit Industries
410-359 410-359
Digilent
410-064 410-064
Digilent
410-340 410-340
Digilent

$19.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2284023
  • Manufacturer: Digilent
  • Manufacturer no.: 410-323
  • HTS code: 8543709655
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution

The Pmod OLEDrgb features a 96 x 64 pixel RGB OLED display that is capable of 16-bit color resolution. As a graphical display, users may show off graphs, full-color pictures, text, and anything else they want to see by communicating with it through a standard SPI interface. This module uses the ug-9664hddag01 display from Univision Technology Inc. and Solomon Systech SSD1331 display controller.

Features

  • 96×64 pixel RGB OLED screen
  • 0.8" x 0.5" graphical display
  • 16-bit color resolution
  • Two low-power display shutdown modes
  • Small PCB size for flexible designs (1.4" x 1.0")
  • 12-pin Pmod connector with SPI interface
  • Library and example code available in resource center

What's Included

  • Pmod OLEDrgb
  • Custom antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product