OpenScope MZ: Open-source All-in-one Instrumentation

You may also like:
410-321 410-321
109990013 109990013
GT-0015 GT-0015
SDS1202X-E SDS1202X-E
PCSU200 PCSU200
SFG-1013 SFG-1013

$89.00 ea

3 ship on Aug. 19


  • Jameco Part no.: 2283991
  • Manufacturer: Digilent
  • Manufacturer no.: 410-324
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $89.00

Request a Large Quantity Quote

OpenScope MZ: Open-source All-in-one Instrumentation

As seen on Kickstarter!

OpenScope MZ is a USB/WiFi oscilloscope with a Waveform Generator and Logic Analyzer. What does that mean? It's a device that you connect to your computer or tablet (through WiFi or a USB cable) that allows you to acquire, analyze, visualize, and control signals from circuits, sensors, and other electronic devices. Unlike typical USB instruments, OpenScope MZ has WiFi connectivity, this means that you not only have a USB oscilloscope, but you also have a WiFi Oscilloscope, iPad Oscilloscope, and more! OpenScope can also be programmed to run standalone like an Arduino or Raspberry Pi, but with high-speed precision analog and digital I/O. At the core of the OpenScope MZ is a powerful Microchip PIC32 MZ Processor. This processor has many resources that we took advantage of to enable the functionalities found on OpenScope MZ.

OpenScope MZ also comes with WaveForms Live, which is a free, Open Source, JavaScript-based software that runs in a browser and is inspired by our extremely popular software tool, WaveForms 2015. WaveForms Live can be run in a browser connected via WiFi or USB, in a browser without an internet connection, or as a mobile application.

Using the OpenScope + WaveForms Live, you will be able to configure the OpenScope to be a USB or WiFi Oscilloscope, Function Generator, Power Supply, and even a Data Logger.

We wanted to create OpenScope MZ to enable everyone to learn electronics. This means that we need to invite as many people as possible to contribute ideas and collaborate with others in order to accomplish our mission on accessibility. OpenScope MZ is designed to be as Open Sourced as possible; therefore, the hardware, firmware, software, and the mechanical specifications will be made available to anyone who wants to change and/or improve upon the design.

Features

  • 2 oscilloscope channels with 12 bits at 2MHz bandwidth and 6.25 MS/s max sampling rate
  • 1 function generator output with 1MHz bandwidth at 10 MS/s update rate
  • 10 user programmable pins configurable as either user-programmable GPIO or as a 10- channel logic analyzer.
  • User programmable power supplies supplying up to 50mA and ±4V power
  • USB bus powered or externally powered
  • On-board WiFi
  • Browser-based WaveForms Live multi-instrument software
  • Re-programmable through Arduino IDE or Microchip MPLAB X IDE

Resources & Downloads

Tutorials

Additional Resources

Makerspace Bundle Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product