Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cmod A7-35T Artix-7 FPGA Module Breadboard Compatible

You may also like:
410-183 410-183
410-370 410-370
6003-410-017 6003-410-017
471-015 471-015
410-370-1 410-370-1
410-282 410-282

$89.00 ea

1 ship on Oct. 19
More Available – 3 weeks


  • Jameco Part no.: 2283879
  • Manufacturer: Digilent
  • Manufacturer no.: 410-328-35
  • HTS code: 8542390000
  • Electronics Parts Locator

Cmod A7-35T Artix-7 FPGA Module Breadboard Compatible

The Digilent Cmod A7 is a small, 48-pin DIP form factor board built around the Xilinx Artix-7 FPGA. Cmod A7 is also breadboard compatible. The board also includes a USB-JTAG programming circuit, USB-UART bridge, clock source, Pmod host connector, SRAM, Quad-SPI Flash, and basic I/O devices. These components make it a formidable, dense, platform for digital logic circuits and MicroBlaze embedded soft-core processor designs utilizing Xilinx's development software, Vivado. There are 44 Digital FPGA I/O signals and two FPGA Analog inputs that are routed to 100-mil-spaced through-hole pins so that you are able to integrate your programmable logic design directly onto a solderless breadboard. At just 0.7" by 2.75", it can also be loaded in a standard socket and used in embedded systems.

Features:

  • 512KB SRAM with an 8-bit bus and ultra-fast access times
  • 4MB Quad-SPI Flash
  • USB-UART bridge
  • Powered by external 3.3-5.5V power supply connected to DIP pins or USB.
  • Look-up Tables (LUTs): 20,800
  • Flip-flops: 41,600
  • Block RAM: 225 KB

Downloads & Resources

Documentation

Tutorials

Example Projects



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product