Pmod DPG1: Differential Pressure Gauge Sensor Module

You may also like:
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-243 410-243
Digilent
410-214 410-214
Digilent
240-071 240-071
Digilent
New Product

$27.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2335183
  • Manufacturer: Digilent
  • Manufacturer no.: 410-333
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543709655
  • Web Exclusive

Pmod DPG1: Differential Pressure Gauge Sensor Module

The Pmod DPG1 is no longer in production. Once the current stock is depleted, it will be discontinued.

The Digilent Pmod DPG1 is a differential pressure gauge module. With NXP's MP3V5010DP piezoresistive transducer and Texas Instrument's ADCS7476 12-bit Analog-to-Digital Converter, you can detect when a change in pressure between the two ports occurs and send digital information to your system board.

Features

  • Differential pressure transducer
  • 12-bit ADC
  • 0 to 10 kPa differential pressure range
  • Temperature compensated and calibrated
  • Small PCB size for flexible designs 1.0" × 0.8" (2.54 cm × 2.0 cm)
  • 6-pin Pmod connector with SPI interface
  • Follows Digilent Pmod Interface Specification Type 2
  • Library and example code available in resource center

Shipping Contents

  • Pmod DPG1
  • 2.5mm polyvinyl tube 61cm length
  • Digilent custom packaging with protective foam

Resources & Downloads



Report a problem
Suggest a product
Specification Value
FamilyPmod
Product TypePressure Sensor


Report a problem
Suggest a product