Pmod SF3: 32 MB Serial NOR Flash

You may also like:
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-243 410-243
Digilent
410-333 410-333
Digilent
410-214 410-214
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2306151">Substitute Products

  • Jameco Part no.: 2306151
  • Manufacturer: Digilent
  • Manufacturer no.: 410-340
  • HTS code: 8543709655
  • Web Exclusive

Pmod SF3: 32 MB Serial NOR Flash

The Pmod SF3 provides users with 32 MB of non-volatile memory using Micron's NOR Flash memory (N25Q256A). By using the SPI protocol, users can both write to and read from the flash memory.

Features

  • 32 MB serial NOR Flash memory
  • Supports extended SPI protocol, dual I/O, and quad I/O
  • Minimum 100,000 erase cycles per sector
  • Small PCB size for flexible designs 1.0“ × 0.8” (2.5 cm × 2.0 cm)
  • More than 20 years data retention
  • Follows Digilent Interface Specification Type 2

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product