Arty Z7-20: APSoC Zynq-7000 Development Board for Makers and Hobbyists

You may also like:
NCP1593BGEVB NCP1593BGEVB
410-183 410-183
410-370 410-370
471-015 471-015
410-282 410-282
410-292 410-292
Clearance

$204.95 ea

10% discount applied in cart

5 In Stock


  • Jameco Part no.: 2306055
  • Manufacturer: Digilent
  • Manufacturer no.: 410-346-20
  • HTS code: 8542390000
  • Electronics Parts Locator

Arty Z7-20: APSoC Zynq-7000 Development Board for Makers and Hobbyists

Digilent recommends the Arty Z7-20 with SDSoC voucher for those interested in video processing applications. Vivado Design Suite voucher not included - Vivado Design Suite Edition is available for free download (Vivado WebPACK).

The Arty Z7 is a ready-to-use development platform designed around the Zynq-7000™ All Programmable System-on-Chip (AP SoC) from Xilinx. The Zynq-7000 architecture tightly integrates a dual-core, 650 MHz ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. This pairing grants the ability to surround a powerful processor with a unique set of software defined peripherals and controllers tailored by you for whatever application is being conquered. The design process is very straightforward and provides a systematic path between defining your custom peripheral set and bringing its functionality up to a Linux OS running on the processor. Digilent provides a number of materials and resources for the Arty Z7 that will get you up and running with this process quickly, see below.

Features

  • 1 MSPS On-chip ADC: Yes
  • Processor: Dual ARM Cortex A9
  • Look-up Tables (LUTs): 53,200
  • Flip-Flops: 106,400
  • Block RAM: 630 KB
  • Clock Management Tiles: 4
  • Available Shield I/O: 49

Specifications

ZYNQ Processor
  • 650MHz dual-core Cortex-A9 processor
  • DDR3 memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
  • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
  • Low-bandwidth peripheral controller: SPI, UART, CAN, I2C
  • Programmable from JTAG, Quad-SPI flash, and microSD card (Micro USB cable not included).
  • Programmable logic equivalent to Artix-7 FPGA
Memory
  • 512MB DDR3 with 16-bit bus @ 1050Mbps
  • 16MB Quad-SPI Flash with factory programmed 48-bit globally unique EUI-48/64™ compatible identifier
  • microSD slot
Power
  • Powered from USB or any 7V-15V external power source
USB and Ethernet
  • Gigabit Ethernet PHY
  • USB-JTAG Programming circuitry
  • USB-UART bridge
  • USB OTG PHY (supports host only)
Audio and Video
  • HDMI sink port (input)
  • HDMI source port (output)
  • PWM driven mono audio output with 3.5mm jack
Switches, Push-buttons, and LEDs
  • 4 push-buttons
  • 2 slide switches
  • 4 LEDs
  • 2 RGB LEDs
Expansion Connector
  • Two standard Pmod ports
  • 16 Total FPGA I/O
Arduino/chipKIT Shield connector
  • Up to 49 Total FPGA I/O (see table above)
  • 6 Single-ended 0-3.3V Analog inputs to XADC
  • 4 Differential 0-1.0V Analog inputs to XADC

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product