Zybo Z7-10: Zynq-7000 ARM/FPGA SoC Development Board

You may also like:
NCP1593BGEVB NCP1593BGEVB
410-183 410-183
410-370 410-370
471-015 471-015
410-282 410-282
410-292 410-292

$209.00 ea

3 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2306079
  • Manufacturer: Digilent
  • Manufacturer no.: 410-351-10
  • HTS code: 8542390000
  • Electronics Parts Locator

Zybo Z7-10: Zynq-7000 ARM/FPGA SoC Development Board

The Zybo Z7 is a feature-rich, ready-to-use embedded software and digital circuit development board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx All Programmable System-on-Chip (AP SoC) architecture which tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. The Zybo Z7 surrounds the Zynq with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. The Zybo Z7's video-capable feature set, including a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth, was chosen to make it an affordable solution for the high-end embedded vision applications that Xilinx FPGAs are popular for. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.

If you are migrating from the original Zybo, please take a look at the Migration Guide.

Features

  • 1 MSPS On-chip ADC: Yes
  • Look-up Tables (LUTs): 17,600
  • Flip-Flops: 35,200
  • Block RAM: 270 KB
  • Clock Management Tiles: 2
  • Available Shield I/O: 32
  • Total Pmod Ports: 5
  • Fan Connector: No
  • Zynq Heat Sink: No
  • HDMI CEC Support: Tx port only
  • RGB LEDs: 1

Specifications

ZYNQ Processor
  • 667 MHz dual-core Cortex-A9 processor
  • DDR3L memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
  • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
  • Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
  • Programmable from JTAG, Quad-SPI flash, and microSD card
  • Programmable logic equivalent to Artix-7 FPGA
Memory
  • 1 GB DDR3L with 32-bit bus @ 1066 MHz
  • 16 MB Quad-SPI Flash with factory programmed 128-bit random number and 48-bit globally unique EUI-48/64™ compatible identifier
  • microSD slot
Power
  • Powered from USB or any 5V external power source
USB and Ethernet
  • Gigabit Ethernet PHY
  • USB-JTAG Programming circuitry
  • USB-UART bridge
  • USB 2.0 OTG PHY with host and device support
Audio and Video
  • Pcam camera connector with MIPI CSI-2 support
  • HDMI sink port (input) without CEC
  • HDMI source port (output) with CEC
  • Audio codec with stereo headphone, stereo line-in, and microphone jacks
Switches, Push-buttons, and LEDs
  • 6 push-buttons (2 processor connected)
  • 4 slide switches
  • 5 LEDs (1 processor connected)
  • 1 RGB LED
Expansion Connectors
  • 5 Pmod Ports
  • 8 Total Processor I/O
  • 32 Total FPGA I/O
  • 4 Analog capable 0-1.0V differential pairs to XADC

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product