Pcam 5C: 5 MP Fixed Focus Color Camera Module

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
B07FLX2594-1 B07FLX2594-1
ENMU-EET241B ENMU-EET241B
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
ENMU-EET241A ENMU-EET241A
KIT-UOAECE220 KIT-UOAECE220

$44.99 ea

4 ship on Sep. 23


  • Jameco Part no.: 2284007
  • Manufacturer: Digilent
  • Manufacturer no.: 410-358
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $44.99

Request a Large Quantity Quote

Pcam 5C: 5 MP Fixed Focus Color Camera Module

Note: For important information regarding software support, please see the Software Support section of the Pcam 5C reference manual prior to purchasing.

The Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) color image sensor. This sensor includes various internal processing functions that can improve image quality, including automatic white balance, automatic black level calibration, and controls for adjusting saturation, hue, gamma and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface, which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second). The module is connected to the FPGA development board via a 15-pin flat-flexible cable (FFC) that is pin compatible with the connector found on the popular Raspberry Pi development board. The Pcam 5C comes with a 10 cm flat-flexible cable and a factory-installed fixed focus lens with M12 lens mount, so it is ready to use out of the box.

Features

  • 5MP color system-on-chip image sensor
  • 15-pin FFC connector for image data
  • Dual lane MIPI CSI-2 image sensor interface
  • Supports [email protected], [email protected], [email protected], [email protected] and [email protected]
  • Output formats include RAW10, RGB565, CCIR656, YUV422/420, YCbCr422, and JPEG compression*
  • Standard M12 lens mount for lens interchangeability
  • Ships with 10 cm cable and factory installed fixed-focus lens
  • Small PCB size for flexible designs (4.0 cm x 2.5 cm)
  • 1×7 straight 100-mil header for access to auxiliary camera signals
  • Works with Pcam compatible Digilent development boards
*JPEG compressed output is a feature of the OV5640, but is currently untested on this module

What's Included

  • Pcam 5C
  • 10 cm ribbon cable
  • Factory installed fixed focus-lens
  • Custom Digilent packaging

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product