Pmod BLE: Bluetooth Interface

You may also like:
410-405 410-405
Digilent
410-341 410-341
Digilent
410-237 410-237
Digilent
410-243 410-243
Digilent
410-333 410-333
Digilent
410-214 410-214
Digilent
Clearance

$24.95 ea

10% discount applied in cart

2 In Stock


  • Jameco Part no.: 2284015
  • Manufacturer: Digilent
  • Manufacturer no.: 410-359
  • HTS code: 8543709655
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Pmod BLE: Bluetooth Interface

The Digilent Pmod BLE (Revision A) is a powerful peripheral module meant for use with any UART enabled development board. This Pmod employs the Roving Networks RN4870 to create a fully integrated Bluetooth Low Energy interface. This chip features an onboard Bluetooth stack that makes connecting and communicating with any Bluetooth 4.0+ device possible through simple UART commands. The RN4870 also features four built in GATT services: Device Information, Airpatch, BeaconThings, and UART Transparent data streaming. It also allows up to five custom public services and up to 4 custom private services, each allowing up to eight custom characteristics. The PmodBLE is a cheap, versatile, low energy addition to the wireless Pmod library.

Features

  • Fully Qualified Bluetooth® Low Energy Module
  • On-Board Bluetooth 4.2 Low Energy Stack
  • Certified to FCC, IC, CE, KCC, NCC and SRRC
  • ASCII Command Interface API
  • Secure communication AES128 Encryption
  • Remote Configuration Over The Air
  • Small PCB size for flexible designs 1.0" x 0.8" (2.57 cm × 2.03 cm)
  • 12-pin Pmod connector with UART interface
  • Follows Digilent Pmod Interface Specification Type 3A
  • Bus: UART
  • Specification version: 1.2.0
  • Logic Level: 3.3V
  • Size: 0.8"L x 1.5"W
  • Primary IC: RN4870

Resources & Downloads



Report a problem
Suggest a product
Specification Value
FamilyPmod
Product TypeBluetooth BLE BT4.2LE
Length1.50 in.
Width0.80 in.


Report a problem
Suggest a product