Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cora Z7: Zynq-7000 Dual Core ARM/FPGA SoC Development Board

You may also like:
410-183 410-183
410-370 410-370
6003-410-017 6003-410-017
471-015 471-015
410-282 410-282
410-328-35 410-328-35

$129.00 ea

1 ship on Oct. 26
More Available – 3 weeks


  • Jameco Part no.: 2283903
  • Manufacturer: Digilent
  • Manufacturer no.: 410-370-1
  • HTS code: 8542390000
  • Electronics Parts Locator

Cora Z7: Zynq-7000 Dual Core ARM/FPGA SoC Development Board

The Digilent Cora Z7 is a ready-to-use, low-cost, and easily embeddable development platform designed around the powerful Zynq-7000 All-Programmable System-on-Chip (APSoC) from Xilinx. The Zynq-7000 architecture tightly integrates a dual core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software defined peripherals and controllers, tailored for the target application.

The Cora Z7's wide array of hardware interfaces, from a 1Gbps Ethernet PHY to analog-to-digital converters and general-purpose input/output pins, make it an ideal platform for the development of a vast variety of embedded applications. The small form factor and mounting holes make the Cora Z7 ready to be used as one component of a larger solution. The on-board SD Card slot, Ethernet, and Power solution allow the Cora Z7 to operate independently of a host computer.

Features

    ZYNQ Processor
    • 667MHz dual-core Cortex-A9 processor
    • FPGA Programmable logic equivalent to Artix-7 FPGA
      • 4,400 Programmable logic slices
      • 80 DSP slices
      • 270 KB of block RAM
      • 17,600 Look-up Tables (LUTs)
      • 35,200 Flip-Flops
    • DDR3 memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
    • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
    • Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
    • Dual-channel, 1 MSPS internal analog-digital converter
    • Programmable from JTAG and microSD card
  • Memory
    • 512MB DDR3 with 16-bit bus @ 1050Mbps
    • microSD slot
  • Power
    • Powered from USB or any 4.5V-5.5V external power source
  • USB and Ethernet
    • Gigabit Ethernet PHY with 48-bit globally unique EUI-48/64™ compatible identifier available on sticker
    • USB-JTAG programming circuitry
    • USB-UART bridge
    • USB OTG PHY
  • Push-buttons and LEDs
    • Two Push-buttons
    • Two RGB LEDs
  • Expansion Connectors
    • Two Pmod connectors
      • 16 Total FPGA I/O
    • Arduino/chipKIT Shield connector
      • Up to 49 Total FPGA Digital I/O
      • 6 Single-ended 0-3.3V Analog inputs to XADC
      • 8 Differential 0-1.0V Analog inputs to XADC
    • Unloaded expansion header
      • 12 additional FPGA Digital I/O

Resources & Downloads

Documentation

Tutorials

Example Projects

Additional Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product