Impedance Analyzer for Analog Discovery

You may also like:
LA-USB LA-USB
Hiletgo
XSA1015-TG XSA1015-TG
Owon Technology Lilliput Electronics
XSA1032-TG XSA1032-TG
Owon Technology Lilliput Electronics
XSA1036-TG XSA1036-TG
Owon Technology Lilliput Electronics
XSA1075-TG XSA1075-TG
Owon Technology Lilliput Electronics
HSA1016-TG HSA1016-TG
Owon Technology Lilliput Electronics

$21.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2283999
  • Manufacturer: Digilent
  • Manufacturer no.: 410-378
  • HTS code: 9030390040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Impedance Analyzer for Analog Discovery

The Impedance Analyzer for Analog Discovery was designed with automatically adjusting reference resistors and relays to aid in use of the Impedance Analyzer tool in WaveForms. With the Impedance Analyzer accessory, the Analog Discovery will automatically select the most appropriate configuration for the attached unknown impedance. The Impedance Analyzer is loaded with the 2×15 Analog Discovery connector, which makes it compatible with Analog Discovery 2 as well as Analog Discovery Legacy.

Features

  • 2-wire Impedance Analyzer integrates with the Impedance Analyzer tool in WaveForms
  • 50pF - 500µF Capacitance Measurement Range
  • 10µH - 1000mH Inductance Measurement Range
  • 1Hz - 15MHz Excitation Frequency Range
Note: Use of this adapter requires WaveForms version 3.8.2 or later.

What's Included

  • Analog Discovery Impedance Analyzer
  • Custom Anti-Static Packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Frequency Range1 Hz to 15 MHz
Additional FeatureImpedance Analyzer, Capacitance Measurement, Inductance Measurement, Excitation Frequency
StyleAdd-On
Communication ProtocolN/A
WidthN/A
HeightN/A
DepthN/A


Report a problem
Suggest a product