Genesys ZU-5EV: Zynq Ultrascale+ MPSoC Development Board

You may also like:
NCP1593BGEVB NCP1593BGEVB
James Electronics
ESP32-LCDKit ESP32-LCDKit
Espressif Systems
ESP-EYE ESP-EYE
Espressif Systems
ESP32-LyraT ESP32-LyraT
Espressif Systems
410-183 410-183
Digilent
471-015 471-015
Digilent
New Product

$1,995.00 ea

Call 1-800-831-4242


  • Jameco Part no.: 2337055
  • Manufacturer: Digilent
  • Manufacturer no.: 410-383-5EV
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Genesys ZU-5EV: Zynq Ultrascale+ MPSoC Development Board

The Genesys ZU 3EG is currently unavailable due to part shortages and is not anticipated to be in stock until 2023. Please sign up or continue to check the page for updates.

The Digilent Genesys ZU is a standalone Zynq UltraScale+ EG/EV MPSoC development board, designed to provide an ideal entry point by combining cost-effectiveness with powerful multimedia and network connectivity interfaces. There are two variants of the Genesys ZU: 3EG and 5EV. These two variants are differentiated by the MPSoC chip version and some peripherals. As compared to the 3EG, with the 5EV you get faster DDR4, more FPGA fabric, a video codec, and GTH transceivers allowing HDMI Source, Sink and 10G SFP+. Both variants support multiple multimedia and network interfaces with an excellent mix of on-board peripherals, upgrade-friendly DDR4, Mini PCIe and microSD slots, along with multi-camera and high-speed expansion connectors which are designed to support a wide range of use-cases. The Genesys ZU is primarily targeted towards Linux-based applications that facilitate access to Wi-Fi, cellular radio (WWAN), SSD, USB SuperSpeed and 4K video. Two different specialized ports, including Pmod and high-speed SYZYGY-compliant expansion module ports for our new Zmods, enable flexible expansion and easy access to a wide ecosystem of add-on modules, perfect for silicon evaluation and rapid prototyping.

The Zynq UltraScale+ 3EG devices include specialized processing elements needed to excel in next-generation wired and 5G wireless infrastructure, cloud computing, AI, and Aerospace and Defense applications. 5EV devices are designed with high-definition video in mind, and are ideal for multimedia, automotive ADAS, surveillance, and other embedded vision applications.

The Xilinx Zynq UltraScale+ XCZU3EG and XCZU5EV are supported by Vivado Design Suite, including the free Vivado ML Standard Edition (formerly Vivado WebPACKâ„¢).

Guides and demos are available to help users get started quickly with the Genesys ZU. These can be found through the Support Materials below.

Specifications

  • Zynq Ultrascale+
    • XCZU5EV-SFVC784-1-E
    • 256 Mbit QSPI Flash memory on-board
    • USB FTDI interface for programming and debugging
    • MicroSD card interface, supporting SDR104 mode
    • Board status and diagnostics using and on-board platform MCU
    • 256K logic cells
    • 5.1 Mb Block RAM
    • 1,248 DSP Slices
    • 4 clock management tiles
    • DDR4, 4GB, 2133 MT/s, upgradeable memory
  • Application Processor: Quad-core ARM Cortex-A53 MPCore up to 1.5 GHz
  • Real-time Processor: Dual-core ARM Cortex-R5 MPCore up to 600 MHZ
  • Graphics Processor: MaliTM-400 MP2
  • Video Codec: H.264/H.265 (*only on 5EV variant)
  • Peripheral Connectivity
    • USB Type-C 3.1 Gen1 Dual-Role Device
    • MiniPCIe / mSATA: dual slot, Half-/Full-size
    • USB 2.0 Host: 2x Type-A
  • Network Connectivity
    • 2.4GHz On-board Wi-Fi
    • Ethernet 1G w/ IEEE 1588
    • WLAN / WWAN / LoRa (option: MiniPCIe)
    • SFP+ 10G Ethernet
  • Storage
    • Main memory: DDR4, 4GB, 2133 MT/s, upgradeable
    • 104 MB/s SD
    • SSD option: mSATA
    • ISSI 256 Mib SNOR Flash
  • Multimedia
    • 1.2a Dual-Lane DisplayPort
    • 2 x MIPI/Pcam Dual-Lane
    • Audio Codec
    • HDMI Source
    • HDMI Sink
  • Expansion
    • 1 x Zmod port following the SYZYGY Standard interface specification
    • 4 x Pmod ports
    • 1 x FMC expansion connector
    • 1 x FMC Gigabit
  • User I/O
    • 4 PL-connected LEDs
    • 1 MIO-connected LED
    • 5 PL-connected buttons
    • 2 MIO-connected buttons
    • 4 PL-connected switches

Shipping List

  • Genesys ZU-5EV
  • 12V, 8A power supply
  • IEC cable with European plug
  • IEC cable with US plug
  • USB A to micro B programming cable
  • USB A to Type C cable
  • JTAG HS1 programmer and cable
  • microSD card with the Out-of-Box Petalinux Image (loaded into the Genesys ZU's microSD card slot), with a case
  • Voucher for license for Xilinx's MIPI CSI-2 IP cores

Downloads & Resources

The Resource Center for the Genesys ZU is the central hub of technical content for the board and contains everything to get started and reduce mean time to blink. This includes the reference manual and schematics plus tutorials, example designs, community projects, and a link to our technical support forum.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product