Resistor Thick Film Net 10k Ohm 2% 2 Watt Isolated 14-Pin DIP Pin Through Hole

You may also like:
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
4118R-002-500 4118R-002-500
Bourns
MDP1601-102G MDP1601-102G
Vishay
4116R-1-222 4116R-1-222
Bourns

$1.15 ea

275 ship on Jan. 28


  • Jameco Part no.: 1969673
  • Manufacturer: Bourns
  • Manufacturer no.: 4114R-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
65+ $1.15
325+ $0.99
1625+ $0.85

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

Resistor Thick Film Net 10k Ohm 2% 2 Watt Isolated 14-Pin DIP Pin Through Hole

Description

  • 10000 Ohm
  • Compatible with automatic insertion equipment
  • Superior package integrity
  • Marking on contrasting background for permanent ide

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals14
    Circuit DesignatorIsolated
    Resistance (Ohm)10000
    Number of Resistors7
    Power Rating per Resistor0.25 W
    Power Rating2 W
    Resistance10 KOhm
    Tolerance2%


    Report a problem
    Suggest a product