Resistor Thick Film Net 4.7k Ohm 2% 3 Watt ±100ppm °C Isolated 14-Pin DIP Pin Through Hole

You may also like:
4116R-2-223 4116R-2-223
4116R-2-103 4116R-2-103
4116R-2-104 4116R-2-104
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF

$0.81 ea

1,030 ship on May. 21


  • Jameco Part no.: 1158563
  • Manufacturer: Bourns
  • Manufacturer no.: 4114R-1-472LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
65+ $0.81
325+ $0.69
1625+ $0.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Resistor Thick Film Network 4.7K Ohm 2% 2 Watt ±100ppm/C Isolated Molded 14-Pin DIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals14
Circuit DesignatorIsolated
Resistance (Ohm)4700
Number of Resistors7
Power Rating per Resistor0.25 W
Power Rating2 W
Resistance4.7 KOhm
Tolerance2%


Report a problem
Suggest a product