Network Resistor Array 100 Ohm 2% 8 Resistor Isolated 250mW per Element DIP-16

You may also like:
4116R-1-203LF 4116R-1-203LF
4116R-1-390LF 4116R-1-390LF
4116R-1-105 4116R-1-105
4116R-1-101 4116R-1-101
4116R-1-681 4116R-1-681
4116R-1-221 4116R-1-221
New Product

$0.89 ea

1,725 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2312863
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-101LF
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Network Resistor Array 100 Ohm 2% 8 Resistor Isolated 250mW per Element DIP-16

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 100
  • Tolerance: ±2%
  • Number of Resistors: 8
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 16
  • Power Per Element: 250 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: DIP-16
  • Size: 0.865" L x 0.300" W (21.97 mm x 7.62 mm)
  • Height - Seated (Max): 0.185" (4.69 mm)
  • Base Number: 4116R


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (ohm)100
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W


Report a problem
Suggest a product