Resistor Network Thick Film 10K Ohm 2% 2.25 Watt Molded 16-Pin DIP

You may also like:
4116R-1-103LF 4116R-1-103LF
4116R-1-103 4116R-1-103
LVK12R050FER LVK12R050FER
752091103GP 752091103GP
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
4116R-1-102LF 4116R-1-102LF

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1158627
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-103LF
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Resistor Network Thick Film Isolated 10K Ohm 2% 250mW Molded 16-Pin DIP Thru-Hole

Features:

  • Circuit Type: Isolated
  • Resistance (Ohms): 10k
  • Tolerance: ±2%
  • Number of Resistors: 8
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 16
  • Power Per Element: 250mW
  • Temperature Coefficient: ±100ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Applications: -
  • Mounting Type: Through Hole
  • Package / Case: 16-DIP (0.300", 7.62mm)
  • Supplier Device Package: 16-DIP
  • Size / Dimension: 0.865" L x 0.300" W (21.97mm x 7.62mm)
  • Height - Seated (Max): 0.185" (4.69mm)


Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance Value10000
Number of Resistors8
Number of Terminals16
Power Rating2.25W
Power Rating per Resistor1/4W
TechnologyThick Film
Family4100R
TypeNetwork
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeDIP
Package/CaseDIP
Product Depth7.87mm
Product Height4.57mm
Product Length21.97mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product