Resistor Network Thick Film 10K Ohm 2% 2.25 Watt Isolated 16-Pin DIP

You may also like:
LVK12R050FER LVK12R050FER
752091103GP 752091103GP
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
4116R-1-102LF 4116R-1-102LF

$0.99 ea

450 ship on Oct. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 108628
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4116R-1-103LF
  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
500+ $0.49

Request a Large Quantity Quote

16-Pin 10KΩ Isolated Resistor Network

Features

  • Power: 0.125W
  • Tolerance: ±2%



    Report a problem
    Suggest a product
  • Specification Value
    Circuit DesignatorIsolated
    Resistance Value10000
    Number of Resistors8
    Number of Terminals16
    Power Rating per Resistor0.125
    Family4116R
    TypeNetwork
    Tolerance2


    Report a problem
    Suggest a product