Resistor Thick Film Net 1m Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole

You may also like:
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
4118R-002-500 4118R-002-500
Bourns
MDP1601-102G MDP1601-102G
Vishay
899-1-R2K 899-1-R2K
BI Technologies

$0.86 ea

Call 1-800-831-4242


  • Jameco Part no.: 1158678
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-105LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
60+ $0.86
300+ $0.72
1500+ $0.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Resistor Thick Film Network 1M Ohm 2% 2.25 Watt ±100ppm/C Isolated Molded 16-Pin DIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (Ohm)1000000
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W
Resistance1 MOhm
Tolerance2%


Report a problem
Suggest a product