Resistor Thick Film Network 1.2K Ohm 2% 2.25 Watt ±100ppm/C Isolated Molded 16-Pin DIP Pin Thru-Hole

You may also like:
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
4118R-002-500 4118R-002-500
Bourns
MDP1601-102G MDP1601-102G
Vishay
4116R-1-222 4116R-1-222
Bourns

$1.15 ea

611 ship on Jun. 2


  • Jameco Part no.: 1158707
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-122LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
60+ $1.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Resistor Thick Film Network 1.2K Ohm 2% 2.25 Watt ±100ppm/C Isolated Molded 16-Pin DIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (Ohm)1200
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W
Resistance1.2 KOhm
Tolerance2%


Report a problem
Suggest a product