Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Network Thick Film 220 Ohm 2% 2.25 Watt Isolated 16-Pin DIP

You may also like:
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
Price Reduced

$0.89 ea

769 ship on Sep. 21
More Available – 5 weeks


  • Jameco Part no.: 108564
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4116R-1-221
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

16-pin 220Ω Thick Film Isolated Resistor

Features

  • Packaging: DIP-16
  • Resistance: 220 Ω
  • Power: 1.93W
  • Power per Resistor: 250mW
  • Tolerance: ±2%
  • Maximum working voltage: 350V

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals16
    Circuit DesignatorIsolated
    Resistance (ohm)220
    Number of Resistors8
    Power Rating per Resistor0.25 W
    Power Rating2.25 W


    Report a problem
    Suggest a product