# of units | Price |
---|---|
50+ | $1.69 |
100+ | $1.29 |
500+ | $1.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 16 |
Circuit Designator | Isolated |
Resistance (Ohm) | 2200 |
Number of Resistors | 8 |
Power Rating per Resistor | 0.25 W |
Power Rating | 2.25 W |
Resistance | 2.2 KOhm |
Tolerance | 2% |