Resistor Network Array 270 Ohm 2% 250mW per Element 8 Isolated Resistors DIP-16

You may also like:
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
4118R-002-500 4118R-002-500
Bourns
MDP1601-102G MDP1601-102G
Vishay
899-1-R2K 899-1-R2K
BI Technologies
Clearance

$0.89 ea

256 In Stock
More Available – 7 weeks


  • Jameco Part no.: 1158897
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-1-271LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.69
100+ $0.59
500+ $0.57
1000+ $0.55

Request a Large Quantity Quote

Resistor Network Array 270 Ohm 2% 250mW per Element 8 Isolated Resistors DIP-16

Specifications

  • Series: 4100R
  • Circuit Type: Isolated
  • Thick film
  • Resistance (Ohms): 270
  • Tolerance: ±2%
  • Number of Resistors: 8
  • Resistor-Ratio-Drift: 50ppm/°C
  • Number of Pins: 16
  • Power Per Element: 250 mW (1/4W, 0.25W)
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62 mm)
  • Size: 0.865" L x 0.300" W (21.97 mm x 7.62 mm)
  • Height - Seated (Max): 0.185" (4.69 mm)
  • Base Number: 4116R


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (Ohm)270
Number of Resistors8
Power Rating per Resistor0.25 W
Power Rating2.25 W
Resistance270 Ohm
Tolerance2%


Report a problem
Suggest a product